Sign in to ask questions about the Tripp Lite SRWO12UHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SRWO12UHD technical specifications.
| Approvals | IEC |
| Color | Black |
| Material | Steel, Metal |
| Series | SmartRack™ |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRWO12UHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.