
Online UPS, 1000VA/800W capacity, providing 120V output voltage at 60Hz. Features rackmount capability with a 3-foot cord and NEMA 5-15R output connectors. Serial and USB interfaces facilitate management. Dimensions are 445mm width, 343mm length, and 88.9mm height, with a weight of 29lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite SU1000RTXL2UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SU1000RTXL2UA technical specifications.
| Color | Black |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Height | 88.9mm |
| Housing Color | Black |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Length | 343mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Voltage - Output 1 | 120V |
| Weight | 29lb |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU1000RTXL2UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
