
Tripp Lite SU1500XL technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Black |
| Cord Length | 10foot |
| Efficiency | 94% |
| Interface | Serial, USB, RS-232 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Nominal Input Voltage (AC) | 100V |
| Number of Output Phases | 1 |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Online™ |
| Size | 10.24inch |
| Weight | 49lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU1500XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
