UPS - Uninterruptible Power Supplies 16000VASmartOnline
Sign in to ask questions about the Tripp Lite SU16000RT4U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SU16000RT4U technical specifications.
| Height | 178mm |
| Interface | Serial, USB |
| Length | 1.03m |
| Output Voltage | 240V |
| Weight | 39kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU16000RT4U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
