SmartOnline Online UPS Systems 2200VA/1600W 2U High
Tripp Lite SU2200RTXL2U technical specifications.
| Output Connector | NEMA 5-20R (6), NEMA L5-20R (1) |
| Output Power | 1.6kW |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Weight | 55lb |
| RoHS | Not Compliant |
No datasheet is available for this part.