
Online UPS, 2200VA/1600W, 110V/120V nominal input, 120V output voltage, 1-phase output. Features NEMA 5-20R (6) and NEMA L5-20R (1) output connectors. Offers 94% efficiency and a 3-foot cord. Rackmount design with serial and USB interface. Operating temperature range of 0°C to 40°C. UL and CSA approved.
Tripp Lite SU2200RTXL2UA technical specifications.
| Approvals | UL, CSA |
| Package/Case | 482 |
| Color | Black |
| Cord Length | 3foot |
| Efficiency | 94% |
| Height | 88.9mm |
| Housing Color | Black |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Length | 483mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Nominal Input Voltage (AC) | 110V |
| Number of Output Phases | 1 |
| Output Connector | NEMA 5-20R (6), NEMA L5-20R (1) |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Voltage - Output 1 | 120V |
| Weight | 55lb |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU2200RTXL2UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
