
The SU3000RTXL3U is a 120V line-interactive UPS with a 3foot cord and rack mount design. It features UL approval and a compact footprint with dimensions of 132mm in height, 452mm in width, and 660mm in length. The unit has a weight of 74lb and supports multiple output connectors including NEMA 5-15R, NEMA 5-20R, and NEMA L5-30R types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite SU3000RTXL3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Cord Length | 3foot |
| Height | 132mm |
| Interface | Serial, USB |
| Length | 660mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-30R (1) |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Weight | 74lb |
| Width | 452mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU3000RTXL3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
