
The 3ft black serial/USB power cord is designed for use with the SmartOnline series of uninterruptible power supplies. It features a 120V output voltage and is available with NEMA 5-15R, 5-20R, or L5-30R output connectors. The cord has a length of 660mm and a height of 132mm. It is packaged in bulk and has a weight of 74lb. The cord is suitable for rack mounting.
Tripp Lite SU3000RTXLCD3U technical specifications.
| Color | Black |
| Cord Length | 3foot |
| Height | 132mm |
| Interface | Serial, USB |
| Length | 660mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4),NEMA 5-15R (4)/NEMA 5-20R (4),NEMA L5-30R (1) |
| Output Voltage | 120V |
| Packaging | Bulk |
| Series | SmartOnline |
| Weight | 74lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU3000RTXLCD3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.