
UPS - Uninterruptible Power Supplies 3000VA SmartOnline
Tripp Lite SU3000RTXR3U technical specifications.
| Height | 132mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 660mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-30R (1) |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Weight | 111lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU3000RTXR3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
