Online UPS tower with 24000W maximum active power and 30000VA apparent power. Supports 220/380V, 230/400V, and 240/415V input and output voltages across three phases (wye). Features pure sine wave output, 94% efficiency, and a 5-minute backup time. Operates within a 0°C to 40°C temperature range and includes RS-232/SNMP slot interface.
Tripp Lite SU30K3/3INT technical specifications.
| Package Length (mm) | 1092 |
| Package Width (mm) | 711 |
| Package Height (mm) | 1130 |
| Package Material | Steel |
| Mounting | Desktop |
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 24000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 30000VA |
| Typical Input Voltage | 220/380|230/400|240/415V |
| Input Voltage Range | 156/270 to 280/485V |
| Number of Input Phases | 3 (wye) |
| Output Voltage | 220/380|230/400|240/415V |
| Number of Output Phases | 3 (wye) |
| Output Frequency | 50|60Hz |
| Efficiency | 94% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Connector Type | Hardwired |
| Output Receptacles Type | Hardwired |
| Input Power Factor Correction | No |
| Backup Time | 5min |
| Battery Recharge Time | 2 to 4h |
| Battery Voltage Rating | 240VDC |
| Interface | RS-232/SNMP Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 65836 |
| EU RoHS | Yes |
| HTS Code | 8504407018 |
| Schedule B | 8504407018 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tripp Lite SU30K3/3INT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.