
Tripp Lite SUINT2000XL technical specifications.
| Height | 373mm |
| Interface | Serial |
| Length | 424mm |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Weight | 30.5kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUINT2000XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.