
The SUPER-7 power strip from Tripp Lite features 7 AC outlets with a maximum current rating of 15A and a total energy rating of 2160J. It is constructed with a plastic body and has a wall mount design. The power strip is UL approved and has a response time of 1ns. It is available in a bulk packaging configuration with 6 units per package. The SUPER-7 is part of the Protect It! series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite SUPER-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 7 |
| Approvals | UL |
| Body Material | Plastic |
| Package/Case | 120 |
| Cord Length | 7foot |
| Current Rating | 15A |
| Energy | 2160J |
| Frequency | 5.06kHz |
| Length | 7foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Nominal Supply Current | 15A |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Packaging | Bulk |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.