
The Tripp Lite SUPER6TEL is a wall mount power strip with 7 AC outlets, rated for 15A and 120V DC. It has a total energy storage capacity of 1080J and features circuit breaker overload protection. The device is designed for general use and is available in a package quantity of 6. It weighs 1.4lb and has a cord length of 6 feet.
Sign in to ask questions about the Tripp Lite SUPER6TEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SUPER6TEL technical specifications.
| AC Outlets | 7 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 1080J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER6TEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
