
TRIPP-LITE SUPER7TEL15 DATA LINE SURGE SUPPRESSOR
Sign in to ask questions about the Tripp Lite SUPER7TEL15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite SUPER7TEL15 technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA, CUL |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 15foot |
| Current Rating | 15A |
| Depth | 1.5inch |
| Energy | 2520J |
| Height | 10.25inch |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Surge Current | 156kA |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 2.1lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER7TEL15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
