This 60000VA online UPS provides 220/380V output voltage with 99% efficiency and a pure sine wave output waveform. It has a 3.5 minute backup time and a battery voltage rating of 240V. The UPS is designed for use in a tower configuration and has a hardwired input and output connector. It operates within a temperature range of 0 to 40 degrees Celsius and has a DB-9 serial/SNMP interface.
Tripp Lite SVX60KS2P3B technical specifications.
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 60000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 60000VA |
| Typical Input Voltage | 220/380|230/400|240/415V |
| Number of Input Phases | 3 |
| Output Voltage | 220/380|230/400|240/415V |
| Output Frequency | 50|60Hz |
| Efficiency | 99% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Connector Type | Hardwired |
| Output Receptacles Type | Hardwired |
| Input Power Factor Correction | Yes |
| Load Power Factor | 1 |
| Backup Time | 3.5min |
| Battery Voltage Rating | 240VDC |
| Interface | DB-9 Serial/SNMP Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite SVX60KS2P3B to view detailed technical specifications.
No datasheet is available for this part.