
The TLP602 is a 120V wall mount surge protector with six AC outlets and a current rating of 15A. It features a plastic body and a 2-foot cord length. The device is UL approved and has a maximum surge current rating of 12kA. It is designed for wall mounting and has a packaging style of bulk. The surge protector has an energy rating of 180J and operates at a frequency of 5.06kHz.
Tripp Lite TLP602 technical specifications.
| AC Outlets | 6 |
| Approvals | UL |
| Body Material | Plastic |
| Package/Case | 120 |
| Cord Length | 2foot |
| Current Rating | 15A |
| Energy | 180J |
| Frequency | 5.06kHz |
| Length | 2foot |
| Max Current Rating | 15A |
| Max Surge Current | 12kA |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 0.57lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
