
Tripp Lite TLP604 technical specifications.
| PDU Type | Outlet Strip |
| PDU Style | WallMount|Desktop |
| Input Voltage | 120V |
| Input/Output Type | AC/AC |
| Product Weight | 360g |
| Cage Code | 65836 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tripp Lite TLP604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.