
Six-outlet, 120V AC power distribution unit with a 15A current rating and 6-foot cord. Features 790 joules of surge protection with a maximum surge current of 35.5kA. Includes overload protection via a circuit breaker and wall-mountable design.
Sign in to ask questions about the Tripp Lite TLP606B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite TLP606B technical specifications.
| AC Outlets | 6 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 790J |
| Max Current Rating | 15A |
| Max Surge Current | 35.5kA |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP606B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
