
Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Wall Mount
Sign in to ask questions about the Tripp Lite TLP712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite TLP712 technical specifications.
| AC Outlets | 7 |
| Approvals | UL |
| Body Material | Plastic |
| Package/Case | 120 |
| Current Rating | 15A |
| Energy | 1080J |
| Length | 12foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.