
Tripp Lite TLP808 technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Body Material | Plastic |
| Package/Case | 120 |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 1440J |
| Height | 38.1mm |
| Length | 8foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.8lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
