The TLP825 is a wall mount power supply with 8 AC outlets, rated for 120V DC and 15A output current. It features a 25 foot cord and is approved to UL and CSA standards. The device has an energy rating of 1440J and includes circuit breaker overload protection. It is part of the Protect It! series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 25foot |
| Current Rating | 15A |
| Energy | 1440J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |