
The TR-6FM is a 6-outlet wall mount power strip with a 15A current rating and 120V output voltage. It features circuit breaker overload protection and meets UL and CSA approvals. The power strip has a 6-foot cord and weighs 750g. It is designed for general use and is available in a package quantity of 6.
Sign in to ask questions about the Tripp Lite TR-6FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite TR-6FM technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 3040J |
| Frequency | 5.06kHz |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Voltage Rating (AC) | 120V |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TR-6FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
