Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Maximum Output Current | 3A |
| Maximum Output Power | 13W |
| Input Voltage | 100 to 250V |
| Output Connector Type | USB Type-A Female |
| Power Indicator | No |
| Protection | Over Charging|Over Heating |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |