Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 10 |
| Output Voltage | 5V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 2.1A |
| Maximum Output Power | 105W |
| Input Voltage | 100|110|120|125|127|200|208|220|230|240V |
| Output Connector Type | USB Type-A Female |
| Power Indicator | Yes |
| Protection | Over Charging|Over Current|Over Heating |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 35°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |