Battery Chargers 2-OUT 5V/3.6V to 6.5V 2.4A/3A 30W Automotive Bag
Checking distributor stock and pricing after the page loads.
| Style | In-Car |
| Number of Outputs | 2 |
| Output Voltage | 5|3.6 to 6.5V |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.4|3A |
| Maximum Output Power | 30W |
| Input Voltage | 12V |
| Output Connector Type | USB Type-A Female |
| Power Indicator | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |