Checking distributor stock and pricing after the page loads.
| Style | In-Car |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 24W |
| Input Voltage | 12V |
| Output Connector Type | USB Type-A Female |
| Power Indicator | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |