Tripp Lite U280-W02-A1C1 technical specifications.
| Style | WallMount |
| Number of Outputs | 2 |
| Output Voltage | 5|9|15V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 2.4|3|2.6A |
| Maximum Output Power | 51W |
| Input Voltage | 100|110|120|125|127|200|208|220|230|240V |
| Output Connector Type | USB Type-A Female|USB Type-C Female |
| Power Indicator | No |
| Protection | Over Current |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite U280-W02-A1C1 to view detailed technical specifications.
No datasheet is available for this part.