Industrial USB 3.0 SuperSpeed interface module featuring seven ports. Supports USB 3.0 standard for high-speed data transfer. Operates within a temperature range of 0 °C to 40 °C.
Tripp Lite U360-007-IND technical specifications.
| Function | Interface Module |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Standard Supported | USB 3.0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.