USB 3.1 Gen 1 USB-C Docking Station w/USB-A
Sign in to ask questions about the Tripp Lite U442-DOCK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite U442-DOCK1 technical specifications.
| Function | Super Speed Docking Station |
| Data Rate | 5000Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Standard Supported | USB 3.0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tripp Lite U442-DOCK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.