USB 3.1 Gen 1 USB-C to HDMI 4K Adapter
Tripp Lite U444-06N-H4GU-C technical specifications.
| Function | Adapter |
| Data Rate | 5000Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Standard Supported | USB 3.1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.