Tripp Lite UAC-1B technical specifications.
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UAC-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.