
120V AC, 15A industrial power strip featuring six grounded outlets. Constructed with a durable metal body and housing, this unit offers 15-foot cord length for flexible placement. Includes integrated circuit breaker overload protection and wall-mountable design. UL and CSA approved for reliable operation.
Sign in to ask questions about the Tripp Lite UL24RA-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UL24RA-15 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 15foot |
| Material | Metal |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UL24RA-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
