
Tripp Lite UL620-15 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 20A |
| Housing Color | Grey |
| Length | 15foot |
| Material | Metal |
| Max Current Rating | 20A |
| Mount | Wall |
| Output Current | 20A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UL620-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
