
Plug-in surge suppressor featuring 2 AC outlets and a 15A current rating, operating at 120VAC and 50Hz/60Hz. Offers 1410 Joules of energy absorption with a 140V clamping voltage and overload protection via a circuit breaker. Constructed with a durable metal body and case, this wall-mountable unit provides robust protection for connected electronics.
Sign in to ask questions about the Tripp Lite ULTRABLOK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite ULTRABLOK technical specifications.
| AC Outlets | 2 |
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Clamping Voltage | 140V |
| Current Rating | 15A |
| Energy | 1410J |
| Frequency | 5.06kHz |
| Height | 2.5inch |
| Length | 4inch |
| Max Current Rating | 20A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 12 |
| Series | ISOBAR® |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 0.8lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ULTRABLOK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
