Battery Chargers 2-OUT 5V 1A/2.4A Carton
Tripp Lite UPB-10K4-S2U technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 1|2.4A |
| Output Connector Type | USB Type-A Female |
| Power Indicator | Yes |
| Protection | Over Charging|Over Current|Over Discharges|Over Voltage|Short Circuit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tripp Lite UPB-10K4-S2U to view detailed technical specifications.
No datasheet is available for this part.