
UPS; Industrial; 120VAC Out; 1250W; 120VAC Sup; NEMA 5-15R; 7x8.75x9 In; Gray; Panel Mnt
Sign in to ask questions about the Tripp Lite UT1250UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UT1250UL technical specifications.
| AC Outlets | 2 |
| Height | 177.8mm |
| Length | 228.6mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 1.2kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 24.8lb |
| Width | 222.25mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UT1250UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
