Sign in to ask questions about the Triquint 856314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint 856314 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.01 |
| Length | 9 |
| Number of Functions | 1 |
| Height | 1.65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triquint 856314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.