
The Triquint AG203-86G is a surface mount RF IC with a maximum operating temperature of 177°C. It operates on a supply voltage of 4.1V and has a maximum supply current of 20mA. The device is available in a SOT-86 package and is packaged in tape and reel quantities of 3000. The AG203-86G is RoHS compliant and has an operating frequency range of 0 Hz to 6 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint AG203-86G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-86 |
| Frequency | 6GHz |
| Gain | 19.5dB |
| Max Operating Temperature | 177°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 6 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 4.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG203-86G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.