The AG302-86G is a single-channel RF amplifier with a bandwidth of 6GHz and a gain of 15.6dB. It operates within a supply voltage of 4.2V and a maximum supply current of 35mA. The device is packaged in a SOT-86 case and is available in quantities of 3000 per reel. The AG302-86G is compliant with RoHS regulations and has a maximum operating temperature of 177°C. It is suitable for use in high-frequency applications, including those operating at frequencies up to 6GHz.
Triquint AG302-86G technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-86 |
| Gain | 15.6dB |
| Max Operating Temperature | 177°C |
| Max Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 6 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG302-86G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.