Triquint AG402-89G technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-89 |
| Frequency | 6GHz |
| Gain | 15.3dB |
| Max Operating Temperature | 177°C |
| Max Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 6 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 4.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG402-89G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
