Sign in to ask questions about the Triquint AH102A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint AH102A-G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 14dB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 350 MHz to 3 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 800MHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH102A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.