
The AH11-G is a surface mount RF amplifier from Triquint, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 180mA. The amplifier is available in a SOT-89 package, packaged in tape and reel quantities of 500. It is RoHS compliant and suitable for use in RF applications up to 4GHz.
Triquint AH11-G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Gain | 13.5dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 150 MHz to 3 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Test Frequency | 800MHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH11-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
