The AH312-S8G is a 3-channel RF amplifier from Triquint, featuring a gain of 18dB. It operates within a frequency range of 400 MHz to 2.3 GHz and is powered by a 5V supply voltage, drawing an operating supply current of 800 mA. The amplifier is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations and has a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 18dB |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 8V |
| Number of Channels | 3 |
| Operating Frequency | 400 MHz to 2.3 GHz |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |