
RF Amplifier 8W WIMAX POWER AMP 2.3-2.9GHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Frequency | 2.9GHz |
| Gain | 13dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Frequency | 700 MHz to 2.9 GHz |
| Operating Supply Current | 510mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |