
The SCG002B-G is a single-channel RF amplifier from Triquint, packaged in a SOT-89 case. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.5V and 4.3V, drawing up to 45mA of current. The device is RoHS compliant and available in quantities of 1000 per reel. It provides a gain of 21dB and is suitable for use in applications up to 6 GHz.
Triquint SCG002B-G technical specifications.
| Package/Case | SOT-89 |
| Gain | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.