The TAT6254C is a specialized telecom IC from Triquint, featuring a 20-pin quad terminal configuration and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5 volts. The IC is packaged in an HVQCCN package type, measuring 4mm in width and length, and has a pin count of 20.
Triquint TAT6254C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.