Sign in to ask questions about the Triquint TAT7430B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TAT7430B technical specifications.
| Bandwidth | 1.2GHz |
| Package/Case | SOT-89 |
| Gain | 22dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5V |
| Operating Frequency | 50 MHz to 1002 MHz |
| Operating Supply Current | 190mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 1.2GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT7430B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
