Sign in to ask questions about the Triquint TAT7460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TAT7460 technical specifications.
| Bandwidth | 2.6GHz |
| Package/Case | SOT-89 |
| Gain | 16.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 50 MHz to 2.6 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.6GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT7460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.