RF Amplifier RFIC w/active bias 75 Ohm 1002 MHz
Triquint TAT7461-P technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOT-89 |
| Gain | 16.1dB |
| Max Operating Temperature | 150°C |
| Operating Frequency | 50 MHz to 1000 MHz |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Technology | GAAS |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.
