
The TAT7467H is a 1.002GHz gain block IC from Triquint, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and requires a 5V supply voltage, consuming up to 380mA of current. This device is not RoHS compliant and is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Triquint TAT7467H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TAT7467H technical specifications.
| Bandwidth | 1.002GHz |
| Package/Case | SOIC |
| Gain | 16.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 50 MHz to 1002 MHz |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | GAAS |
| Test Frequency | 990MHz |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TAT7467H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
